Zener Diode 24 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C24,113

DigiKey Part Number
1727-BZV85-C24,113TR-ND - Tape & Reel (TR)
1727-BZV85-C24,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C24,113
Description
DIODE ZENER 24V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 24 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14200 €1,42 €
1000,08830 €8,83 €
5000,06496 €32,48 €
1 0000,05738 €57,38 €
2 0000,05100 €102,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04406 €220,30 €
10 0000,03977 €397,70 €
15 0000,03758 €563,70 €
25 0000,03511 €877,75 €
35 0000,03365 €1 177,75 €
50 0000,03224 €1 612,00 €
125 0000,02912 €3 640,00 €
250 0000,02743 €6 857,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €