
BZV85-C51,133 | |
|---|---|
DigiKey Part Number | BZV85-C51,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C51,133 |
Description | DIODE ZENER 51V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04406 € | 220,30 € |
| 10 000 | 0,03977 € | 397,70 € |
| 15 000 | 0,03758 € | 563,70 € |
| 25 000 | 0,03511 € | 877,75 € |
| 35 000 | 0,03365 € | 1 177,75 € |
| 50 000 | 0,03224 € | 1 612,00 € |
| 125 000 | 0,02912 € | 3 640,00 € |
| 250 000 | 0,02743 € | 6 857,50 € |
| Unit Price without VAT: | 0,04406 € |
|---|---|
| Unit Price with VAT: | 0,05331 € |

