Zener Diode 68 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C68,113

DigiKey Part Number
1727-BZV85-C68,113TR-ND - Tape & Reel (TR)
1727-BZV85-C68,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C68,113
Description
DIODE ZENER 68V 1.3W DO41
Customer Reference
Detailed Description
Zener Diode 68 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 48 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 286
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
1000,09710 €9,71 €
5000,07158 €35,79 €
1 0000,06333 €63,33 €
2 0000,05637 €112,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04406 €220,30 €
10 0000,03977 €397,70 €
15 0000,03758 €563,70 €
25 0000,03511 €877,75 €
35 0000,03365 €1 177,75 €
50 0000,03224 €1 612,00 €
125 0000,02912 €3 640,00 €
250 0000,02743 €6 857,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €