BZX79-B15,143 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14 486
Unit Price: 0,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,36177 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,19008 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 8 925
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07103 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,63597 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,10370 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26 389
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06860 €
Datasheet
Zener Diode 15 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B15,143

DigiKey Part Number
1727-BZX79-B15,143CT-ND - Cut Tape (CT)
1727-BZX79-B15,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B15,143
Description
DIODE ZENER 15V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B15,133Nexperia USA Inc.14 4861727-6123-1-ND0,16000 €Parametric Equivalent
1N3024B-1E3Microchip Technology0150-1N3024B-1E3-ND7,36177 €Similar
1N3522AMicrochip Technology01N3522A-ND2,19008 €Similar
1N4744AE3/TR13Microchip Technology01N4744AE3/TR13-ND0,00000 €Similar
1N5245Bonsemi8 9251N5245BFS-ND0,14000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09900 €0,99 €
1000,06070 €6,07 €
5000,04412 €22,06 €
1 0000,03873 €38,73 €
2 0000,03418 €68,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,02707 €135,35 €
10 0000,02423 €242,30 €
15 0000,02278 €341,70 €
25 0000,02115 €528,75 €
35 0000,02019 €706,65 €
50 0000,01925 €962,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €