Parametric Equivalent

BZX8450-B39R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B39RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B39R |
Description | DIODE ZENER 36V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03208 € | 96,24 € |
| 6 000 | 0,02861 € | 171,66 € |
| 9 000 | 0,02684 € | 241,56 € |
| 15 000 | 0,02485 € | 372,75 € |
| 21 000 | 0,02368 € | 497,28 € |
| 30 000 | 0,02253 € | 675,90 € |
| 75 000 | 0,02001 € | 1 500,75 € |
| 150 000 | 0,01845 € | 2 767,50 € |
| 300 000 | 0,01714 € | 5 142,00 € |
| Unit Price without VAT: | 0,03208 € |
|---|---|
| Unit Price with VAT: | 0,03882 € |


