BZX84W-B11-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02628 €
Datasheet
Zener Diode 11 V 275 mW ±1.82% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 275 mW ±1.82% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B11-QX

DigiKey Part Number
1727-BZX84W-B11-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B11-QX
Description
DIODE ZENER 11V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 275 mW ±1.82% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.82%
Power - Max
275 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03192 €95,76 €
6 0000,02847 €170,82 €
9 0000,02671 €240,39 €
15 0000,02472 €370,80 €
21 0000,02355 €494,55 €
30 0000,02241 €672,30 €
75 0000,01990 €1 492,50 €
150 0000,01835 €2 752,50 €
300 0000,01704 €5 112,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03192 €
Unit Price with VAT:0,03862 €