Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C10X | |
|---|---|
DigiKey Part Number | 1727-8286-2-ND - Tape & Reel (TR) 1727-8286-1-ND - Cut Tape (CT) 1727-8286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C10X |
Description | DIODE ZENER 10V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02403 € | 72,09 € |
| 6 000 | 0,02134 € | 128,04 € |
| 9 000 | 0,01996 € | 179,64 € |
| 15 000 | 0,01841 € | 276,15 € |
| 21 000 | 0,01749 € | 367,29 € |
| 30 000 | 0,01660 € | 498,00 € |
| 75 000 | 0,01464 € | 1 098,00 € |
| 150 000 | 0,01342 € | 2 013,00 € |
| 300 000 | 0,01240 € | 3 720,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |


