BZX84W-C10X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02628 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03192 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 598
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 362 900
Unit Price: 0,03061 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 380 000
Unit Price: 0,03442 €
Datasheet
Zener Diode 10 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C10X

DigiKey Part Number
1727-8286-2-ND - Tape & Reel (TR)
1727-8286-1-ND - Cut Tape (CT)
1727-8286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C10X
Description
DIODE ZENER 10V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
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
10,12000 €0,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02403 €72,09 €
6 0000,02134 €128,04 €
9 0000,01996 €179,64 €
15 0000,01841 €276,15 €
21 0000,01749 €367,29 €
30 0000,01660 €498,00 €
75 0000,01464 €1 098,00 €
150 0000,01342 €2 013,00 €
300 0000,01240 €3 720,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €