Parametric Equivalent
Parametric Equivalent

BZX58550-B6V8X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-B6V8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B6V8X |
Description | DIODE ZENER 6.8V 270MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 270 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |


