Zener Diode 18 V 365 mW ±2% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-B18-QYL

DigiKey Part Number
1727-BZX8850S-B18-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850S-B18-QYL
Description
DIODE ZENER 18V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 18 V 365 mW ±2% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
365 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04240 €424,00 €
20 0000,03858 €771,60 €
30 0000,03664 €1 099,20 €
50 0000,03446 €1 723,00 €
70 0000,03316 €2 321,20 €
100 0000,03191 €3 191,00 €
250 0000,02969 €7 422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04240 €
Unit Price with VAT:0,05130 €