Zener Diode 63 V 962 mW ±5% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZR-C63X

DigiKey Part Number
1727-HPZR-C63XTR-ND - Tape & Reel (TR)
1727-HPZR-C63XCT-ND - Cut Tape (CT)
1727-HPZR-C63XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C63X
Description
DIODE ZENER 63V 962MW SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 63 V 962 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
72.08 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 54 V
Series
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123W
Power - Max
962 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
1000,19210 €19,21 €
5000,14444 €72,22 €
1 0000,12905 €129,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10799 €323,97 €
6 0000,09823 €589,38 €
9 0000,09325 €839,25 €
15 0000,08766 €1 314,90 €
21 0000,08434 €1 771,14 €
30 0000,08112 €2 433,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €