
MMBZ33VST-QVL | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VST-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ33VST-QVL |
Description | IC |
Customer Reference | |
Detailed Description | 43V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02696 € | 269,60 € |
| 20 000 | 0,02434 € | 486,80 € |
| 30 000 | 0,02301 € | 690,30 € |
| 50 000 | 0,02151 € | 1 075,50 € |
| 70 000 | 0,02062 € | 1 443,40 € |
| 100 000 | 0,01975 € | 1 975,00 € |
| 250 000 | 0,01786 € | 4 465,00 € |
| 500 000 | 0,01689 € | 8 445,00 € |
| Unit Price without VAT: | 0,02696 € |
|---|---|
| Unit Price with VAT: | 0,03262 € |

