
PBHV8215Z-QX | |
|---|---|
DigiKey Part Number | 1727-PBHV8215Z-QXTR-ND - Tape & Reel (TR) 1727-PBHV8215Z-QXCT-ND - Cut Tape (CT) 1727-PBHV8215Z-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8215Z-QX |
Description | TRANS NPN 150V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 2 A 33MHz 730 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 300mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 10V | |
Power - Max | 730 mW | |
Frequency - Transition | 33MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |

