Bipolar (BJT) Transistor PNP 150 V 500 mA 75MHz 325 mW Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 150 V 500 mA 75MHz 325 mW Surface Mount DFN1010D-3
Automotive DFN Packages
Introducing Automotive DFN packages

PBHV9515QAZ

DigiKey Part Number
1727-2551-2-ND - Tape & Reel (TR)
1727-2551-1-ND - Cut Tape (CT)
1727-2551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9515QAZ
Description
TRANS PNP 150V 0.5A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 500 mA 75MHz 325 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
EDA/CAD Models
PBHV9515QAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
100mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 200mA, 10V
Power - Max
325 mW
Frequency - Transition
75MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1010D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5 000In Stock
Ships from Rochester Electronics, LLC