Similar
Similar

PBSS4032PD,115 | |
|---|---|
DigiKey Part Number | 1727-4337-2-ND - Tape & Reel (TR) 1727-4337-1-ND - Cut Tape (CT) 1727-4337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032PD,115 |
Description | TRANS PNP 30V 2.7A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2.7 A 104MHz 1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.7 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 395mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 104MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |



