Direct

PDTA114EU/SNF | |
|---|---|
DigiKey Part Number | 1727-PDTA114EU/SNFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA114EU/SNF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 200 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 180 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |


