
PDTA115ET,215 | |
|---|---|
DigiKey Part Number | 1727-3011-2-ND - Tape & Reel (TR) 1727-3011-1-ND - Cut Tape (CT) 1727-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA115ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA115ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04090 € | 4,09 € |
| 500 | 0,02948 € | 14,74 € |
| 1 000 | 0,02577 € | 25,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02046 € | 61,38 € |
| 6 000 | 0,01812 € | 108,72 € |
| 9 000 | 0,01693 € | 152,37 € |
| 15 000 | 0,01558 € | 233,70 € |
| 21 000 | 0,01479 € | 310,59 € |
| 30 000 | 0,01401 € | 420,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

