
PDTB143XTR | |
|---|---|
DigiKey Part Number | 1727-8165-2-ND - Tape & Reel (TR) 1727-8165-1-ND - Cut Tape (CT) 1727-8165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB143XTR |
Description | TRANS PREBIAS PNP 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB143XTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 320 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07328 € | 36,64 € |
| 1 000 | 0,06484 € | 64,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03747 € | 112,41 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

