Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C6V8X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C6V8XTR-ND - Tape & Reel (TR) 1727-BZX58550-C6V8XCT-ND - Cut Tape (CT) 1727-BZX58550-C6V8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C6V8X |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |


