
PMEG3010EB-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EB-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010EB-QXCT-ND - Cut Tape (CT) 1727-PMEG3010EB-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EB-QX |
Description | DIODE SCHOTTKY 30V 1A SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 24pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11060 € | 55,30 € |
| 1 000 | 0,09851 € | 98,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08312 € | 249,36 € |
| 6 000 | 0,07536 € | 452,16 € |
| 9 000 | 0,07140 € | 642,60 € |
| 15 000 | 0,06808 € | 1 021,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |






