N-Channel 60 V 4.5A (Ta) 560mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN55ENEX

DigiKey Part Number
1727-7657-2-ND - Tape & Reel (TR)
1727-7657-1-ND - Cut Tape (CT)
1727-7657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN55ENEX
Description
MOSFET N-CH 60V 4.5A 6TSOP
Customer Reference
Detailed Description
N-Channel 60 V 4.5A (Ta) 560mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
646 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
560mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
1000,17260 €17,26 €
5000,12960 €64,80 €
1 0000,11572 €115,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09806 €294,18 €
6 0000,08916 €534,96 €
9 0000,08462 €761,58 €
15 0000,07952 €1 192,80 €
21 0000,07650 €1 606,50 €
30 0000,07356 €2 206,80 €
75 0000,06777 €5 082,75 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €