New at DigiKey
Image for NGB15T65M3DFPJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB15T65M3DFPJ

DigiKey Part Number
1727-NGB15T65M3DFPJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NGB15T65M3DFPJ
Description
NGB15T65M3DFP/SOT404B/D2PAK
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 33 A 127 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
33 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 15A
Power - Max
127 W
Switching Energy
330µJ (on), 190µJ (off)
Input Type
Standard
Gate Charge
45 nC
Td (on/off) @ 25°C
12ns/88ns
Test Condition
400V, 15A, 10Ohm, 15V
Reverse Recovery Time (trr)
88 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,71456 €571,65 €
1 6000,66122 €1 057,95 €
2 4000,63405 €1 521,72 €
4 0000,61103 €2 444,12 €
Manufacturers Standard Package
Unit Price without VAT:0,71456 €
Unit Price with VAT:0,86462 €