Parametric Equivalent
Parametric Equivalent

PZU84-C33R | |
|---|---|
DigiKey Part Number | 1727-PZU84-C33RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C33R |
Description | DIODE ZENER 33V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02490 € | 74,70 € |
| 6 000 | 0,02212 € | 132,72 € |
| 9 000 | 0,02070 € | 186,30 € |
| 15 000 | 0,01910 € | 286,50 € |
| 21 000 | 0,01816 € | 381,36 € |
| 30 000 | 0,01723 € | 516,90 € |
| 75 000 | 0,01521 € | 1 140,75 € |
| 150 000 | 0,01396 € | 2 094,00 € |
| 300 000 | 0,01291 € | 3 873,00 € |
| Unit Price without VAT: | 0,02490 € |
|---|---|
| Unit Price with VAT: | 0,03013 € |


