TL431BMFDT/8VL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 907
Unit Price: 0,19000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 32 569
Unit Price: 0,22000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BMFDT/8VL

DigiKey Part Number
TL431BMFDT/8VL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431BMFDT/8VL
Description
IC VREF SHUNT ADJ 0.5% TO236AB
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TL431BMFDT/8VL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types