Image for 782393-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782393-08

DigiKey Part Number
2770-782393-08-ND
Manufacturer
Manufacturer Product Number
782393-08
Description
PMI20 GHZ USB SIGNAL GENERATOR,
Customer Reference
Detailed Description
20 GHz Sweep Pulse Generator Channel Display Type
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Pulse Generator
Function
Sweep
Frequency - Max
20 GHz
Signal Types
-
Display Type
-
Supply Voltage
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.