1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0603X7R102K50TRPF

DigiKey Part Number
4988-NMC0603X7R102K50TRPFTR-ND - Tape & Reel (TR)
4988-NMC0603X7R102K50TRPFCT-ND - Cut Tape (CT)
4988-NMC0603X7R102K50TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0603X7R102K50TRPF
Description
CAP SMT06030.001F50VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
500,02160 €1,08 €
1000,01860 €1,86 €
5000,01338 €6,69 €
1 0000,01177 €11,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00938 €37,52 €
8 0000,00849 €67,92 €
12 0000,00805 €96,60 €
20 0000,00756 €151,20 €
28 0000,00727 €203,56 €
40 0000,00699 €279,60 €
48 0000,00686 €329,28 €
96 0000,00642 €616,32 €
100 0000,00640 €640,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €