
PCA1E271MCL1GS | |
|---|---|
DigiKey Part Number | PCA1E271MCL1GTR-ND - Tape & Reel (TR) 493-PCA1E271MCL1GSCT-ND - Cut Tape (CT) 493-PCA1E271MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1E271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 1,97500 € | 19,75 € |
| 50 | 1,68100 € | 84,05 € |
| 100 | 1,37460 € | 137,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24283 € | 497,13 € |
| 800 | 1,19820 € | 958,56 € |
| 1 200 | 1,15808 € | 1 389,70 € |
| 2 000 | 1,11756 € | 2 235,12 € |
| 2 800 | 1,10671 € | 3 098,79 € |
| 4 000 | 1,08349 € | 4 333,96 € |
| 4 800 | 1,08096 € | 5 188,61 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,76310 € |

