
PCA1J820MCL1GS | |
|---|---|
cms-digikey-product-number | PCA1J820MCL1GTR-ND - Tape & Reel (TR) 493-PCA1J820MCL1GSCT-ND - Cut Tape (CT) 493-PCA1J820MCL1GSDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | PCA1J820MCL1GS |
cms-description | CAP ALUM POLY 82UF 20% 63V SMD |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,13600 € | 21,36 € |
| 50 | 1,74720 € | 87,36 € |
| 100 | 1,61110 € | 161,11 € |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 500 | 1,37734 € | 688,67 € |
| 1 000 | 1,27579 € | 1 275,79 € |
| 1 500 | 1,25791 € | 1 886,87 € |
| 2 500 | 1,22544 € | 3 063,60 € |
| 3 500 | 1,20116 € | 4 204,06 € |
| 5 000 | 1,19759 € | 5 987,95 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,89620 € |






