PCG0E272MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,76988 €
Datasheet
2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCG0E272MCL1GS

DigiKey Part Number
493-3074-2-ND - Tape & Reel (TR)
493-3074-1-ND - Cut Tape (CT)
493-3074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG0E272MCL1GS
Description
CAP ALUM POLY 2700UF 20% 2.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG0E272MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
4.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,32000 €13,20 €
501,03700 €51,85 €
1000,94780 €94,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,79422 €397,11 €
1 0000,75710 €757,10 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,42000 €