



PCJ0G102MCL1GS | |
|---|---|
DigiKey Part Number | 493-3033-2-ND - Tape & Reel (TR) 493-3033-1-ND - Cut Tape (CT) 493-3033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0G102MCL1GS |
Description | CAP ALUM POLY 1000UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G102MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 0,92900 € | 46,45 € |
| 100 | 0,84730 € | 84,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70694 € | 353,47 € |
| 1 000 | 0,66275 € | 662,75 € |
| 1 500 | 0,64045 € | 960,67 € |
| 2 500 | 0,61561 € | 1 539,02 € |
| 3 500 | 0,60101 € | 2 103,54 € |
| 5 000 | 0,58691 € | 2 934,55 € |
| 6 000 | 0,58021 € | 3 481,26 € |
| 12 000 | 0,56635 € | 6 796,20 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |

