
PCW0G181MCO1GS | |
|---|---|
DigiKey Part Number | PCW0G181MCO1GTR-ND - Tape & Reel (TR) 493-PCW0G181MCO1GSCT-ND - Cut Tape (CT) 493-PCW0G181MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCW0G181MCO1GS |
Description | CAP ALUM POLY 180UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,42320 € | 42,32 € |
| 500 | 0,34344 € | 171,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31829 € | 318,29 € |
| 2 000 | 0,29740 € | 594,80 € |
| 3 000 | 0,28685 € | 860,55 € |
| 5 000 | 0,27510 € | 1 375,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

