
PCW0J151MCO1GS | |
|---|---|
DigiKey Part Number | PCW0J151MCO1GTR-ND - Tape & Reel (TR) 493-PCW0J151MCO1GSCT-ND - Cut Tape (CT) 493-PCW0J151MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCW0J151MCO1GS |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 79 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.58 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,46920 € | 23,46 € |
| 100 | 0,42290 € | 42,29 € |
| 500 | 0,34318 € | 171,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31803 € | 318,03 € |
| 2 000 | 0,29715 € | 594,30 € |
| 3 000 | 0,28662 € | 859,86 € |
| 5 000 | 0,27487 € | 1 374,35 € |
| 7 000 | 0,26797 € | 1 875,79 € |
| 10 000 | 0,26130 € | 2 613,00 € |
| 12 000 | 0,25813 € | 3 097,56 € |
| 24 000 | 0,24740 € | 5 937,60 € |
| 25 000 | 0,24723 € | 6 180,75 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

