
PCW0J221MCO1GS | |
|---|---|
DigiKey Part Number | PCW0J221MCO1GTR-ND - Tape & Reel (TR) 493-PCW0J221MCO1GSCT-ND - Cut Tape (CT) 493-PCW0J221MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCW0J221MCO1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,44980 € | 22,49 € |
| 100 | 0,40500 € | 40,50 € |
| 500 | 0,32806 € | 164,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30381 € | 303,81 € |
| 2 000 | 0,28366 € | 567,32 € |
| 3 000 | 0,27349 € | 820,47 € |
| 5 000 | 0,26215 € | 1 310,75 € |
| 7 000 | 0,26208 € | 1 834,56 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

