



PLF0J471MDO1TD | |
|---|---|
DigiKey Part Number | 493-14101-1-ND - Cut Tape (CT) 493-14101-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0J471MDO1TD |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0J471MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,33750 € | 33,75 € |
| 500 | 0,27134 € | 135,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25049 € | 250,49 € |
| 2 000 | 0,23316 € | 466,32 € |
| 3 000 | 0,22441 € | 673,23 € |
| 5 000 | 0,21466 € | 1 073,30 € |
| 7 000 | 0,20892 € | 1 462,44 € |
| 10 000 | 0,20339 € | 2 033,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

