Parametric Equivalent
Parametric Equivalent

RNU1C101MCSASQ | |
|---|---|
DigiKey Part Number | RNU1C101MCSASTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1C101MCSASQ |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 282 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.82 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,24526 € | 784,83 € |
| Unit Price without VAT: | 0,24526 € |
|---|---|
| Unit Price with VAT: | 0,29676 € |


