



RPS1E221MCN1GS | |
|---|---|
DigiKey Part Number | 493-16411-2-ND - Tape & Reel (TR) 493-16411-1-ND - Cut Tape (CT) 493-16411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1E221MCN1GS |
Description | CAP ALUM POLY 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1E221MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,44540 € | 72,27 € |
| 100 | 1,32860 € | 132,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12776 € | 563,88 € |
| 1 000 | 1,06459 € | 1 064,59 € |
| 1 500 | 1,03272 € | 1 549,08 € |
| 2 500 | 0,99721 € | 2 493,03 € |
| 3 500 | 0,99696 € | 3 489,36 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

