
UBH1E151MNS1GS | |
|---|---|
DigiKey Part Number | UBH1E151MNS1GTR-ND - Tape & Reel (TR) 493-UBH1E151MNS1GSCT-ND - Cut Tape (CT) 493-UBH1E151MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBH1E151MNS1GS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 53.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83600 € | 8,36 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,61220 € | 61,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52322 € | 261,61 € |
| 1 000 | 0,49568 € | 495,68 € |
| 1 500 | 0,48189 € | 722,83 € |
| 2 500 | 0,46659 € | 1 166,47 € |
| 3 500 | 0,45765 € | 1 601,78 € |
| 5 000 | 0,44906 € | 2 245,30 € |
| 6 000 | 0,44498 € | 2 669,88 € |
| 12 000 | 0,43126 € | 5 175,12 € |
| 12 500 | 0,43053 € | 5 381,62 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

