60 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBR2W600MND

DigiKey Part Number
UBR2W600MNDCT-ND - Cut Tape (CT)
UBR2W600MNDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBR2W600MND
Description
CAP ALUM 60UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
60 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,04000 €3,04 €
102,05000 €20,50 €
501,64000 €82,00 €
1001,51070 €151,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4001,31383 €525,53 €
8001,23964 €991,71 €
1 2001,20222 €1 442,66 €
2 0001,16050 €2 321,00 €
2 8001,13600 €3 180,80 €
4 0001,11232 €4 449,28 €
4 8001,11186 €5 336,93 €
Manufacturers Standard Package
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,67840 €