



UBY1V222MHL6TN | |
|---|---|
DigiKey Part Number | 493-14658-1-ND - Cut Tape (CT) 493-14658-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1V222MHL6TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V222MHL6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.04 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,88300 € | 18,83 € |
| 50 | 1,50120 € | 75,06 € |
| 100 | 1,27450 € | 127,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,25876 € | 314,69 € |
| 500 | 1,21840 € | 609,20 € |
| 750 | 1,17735 € | 883,01 € |
| 1 250 | 1,13850 € | 1 423,12 € |
| 1 750 | 1,07870 € | 1 887,72 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |

