



UCY2D390MPD1TD | |
|---|---|
DigiKey Part Number | 493-4807-1-ND - Cut Tape (CT) 493-4807-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D390MPD1TD |
Description | CAP ALUM 39UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D390MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,45740 € | 45,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37232 € | 186,16 € |
| 1 000 | 0,34551 € | 345,51 € |
| 1 500 | 0,33199 € | 497,99 € |
| 2 500 | 0,31691 € | 792,28 € |
| 3 500 | 0,28090 € | 983,15 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

