



UHE1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-15222-1-ND - Cut Tape (CT) 493-15222-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,34640 € | 17,32 € |
| 100 | 0,31050 € | 31,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24876 € | 124,38 € |
| 1 000 | 0,22931 € | 229,31 € |
| 1 500 | 0,21949 € | 329,24 € |
| 2 500 | 0,20853 € | 521,32 € |
| 3 500 | 0,20209 € | 707,31 € |
| 5 000 | 0,19587 € | 979,35 € |
| 6 000 | 0,19291 € | 1 157,46 € |
| 12 000 | 0,18290 € | 2 194,80 € |
| 12 500 | 0,18237 € | 2 279,62 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

