180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1K181MPD1TD

DigiKey Part Number
493-14607-1-ND - Cut Tape (CT)
493-14607-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1K181MPD1TD
Description
CAP ALUM 180UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K181MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
572 mA @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Impedance
88 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,77500 €7,75 €
500,59580 €29,79 €
1000,53940 €53,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44202 €221,01 €
1 0000,41135 €411,35 €
1 5000,39587 €593,80 €
2 5000,37862 €946,55 €
3 5000,36848 €1 289,68 €
5 0000,35868 €1 793,40 €
6 0000,35403 €2 124,18 €
12 0000,33827 €4 059,24 €
12 5000,33743 €4 217,88 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €