UKL1H2R2MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 19
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 1 317
Unit Price: 0,22000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 489
Unit Price: 0,38000 €
Datasheet

Upgrade


Nichicon
In Stock: 2
Unit Price: 0,22000 €
Datasheet

Direct


Würth Elektronik
In Stock: 5 348
Unit Price: 0,09000 €
Datasheet

Direct


Würth Elektronik
In Stock: 2 359
Unit Price: 0,10000 €
Datasheet

Direct


Würth Elektronik
In Stock: 16 929
Unit Price: 0,09000 €
Datasheet

Direct


Würth Elektronik
In Stock: 4 962
Unit Price: 0,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1 968
Unit Price: 0,19000 €
Datasheet

Direct


Panasonic Industry
In Stock: 16 639
Unit Price: 0,19000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6 217
Unit Price: 0,22000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3 919
Unit Price: 0,31000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 168
Unit Price: 0,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 850
Unit Price: 0,31000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1H2R2MDD1TD

DigiKey Part Number
493-10503-1-ND - Cut Tape (CT)
493-10503-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1H2R2MDD1TD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1H2R2MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
46 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes