



ULD2G2R7MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD2G2R7MPD1TACT-ND - Cut Tape (CT) ULD2G2R7MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G2R7MPD1TA |
Description | CAP ALUM 2.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G2R7MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 86 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23940 € | 11,97 € |
| 100 | 0,21340 € | 21,34 € |
| 500 | 0,16840 € | 84,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15419 € | 154,19 € |
| 2 000 | 0,14238 € | 284,76 € |
| 3 000 | 0,13641 € | 409,23 € |
| 5 000 | 0,12976 € | 648,80 € |
| 7 000 | 0,12585 € | 880,95 € |
| 10 000 | 0,12208 € | 1 220,80 € |
| 12 000 | 0,12028 € | 1 443,36 € |
| 24 000 | 0,11420 € | 2 740,80 € |
| 25 000 | 0,11388 € | 2 847,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

