



ULH2D220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6689-2-ND - Tape & Reel (TR) 493-6689-1-ND - Cut Tape (CT) 493-6689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULH2D220MNL1GS |
Description | CAP ALUM 22UF 20% 200V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULH2D220MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 97.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,65020 € | 32,51 € |
| 100 | 0,58950 € | 58,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,49193 € | 196,77 € |
| 800 | 0,44895 € | 359,16 € |
| 1 200 | 0,43476 € | 521,71 € |
| 2 000 | 0,42443 € | 848,86 € |
| 2 800 | 0,41286 € | 1 156,01 € |
| 4 000 | 0,40168 € | 1 606,72 € |
| 4 800 | 0,39637 € | 1 902,58 € |
| 9 600 | 0,38231 € | 3 670,18 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

