



UPA0J822MHD1TN | |
|---|---|
DigiKey Part Number | 493-4860-1-ND - Cut Tape (CT) 493-4860-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J822MHD1TN |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J822MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.346 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,11220 € | 55,61 € |
| 100 | 1,01770 € | 101,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91672 € | 229,18 € |
| 500 | 0,85514 € | 427,57 € |
| 750 | 0,82408 € | 618,06 € |
| 1 250 | 0,78945 € | 986,81 € |
| 1 750 | 0,76910 € | 1 345,92 € |
| 2 500 | 0,74944 € | 1 873,60 € |
| 3 000 | 0,74009 € | 2 220,27 € |
| 6 000 | 0,70846 € | 4 250,76 € |
| 6 250 | 0,70678 € | 4 417,38 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |

