



UPA0J822MHD6TN | |
|---|---|
DigiKey Part Number | 493-4861-1-ND - Cut Tape (CT) 493-4861-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J822MHD6TN |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J822MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.244 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,44900 € | 14,49 € |
| 50 | 1,14280 € | 57,14 € |
| 100 | 1,04620 € | 104,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90168 € | 225,42 € |
| 500 | 0,84090 € | 420,45 € |
| 750 | 0,81024 € | 607,68 € |
| 1 250 | 0,77606 € | 970,07 € |
| 1 750 | 0,75597 € | 1 322,95 € |
| 2 500 | 0,73656 € | 1 841,40 € |
| 3 000 | 0,72733 € | 2 181,99 € |
| 6 000 | 0,69611 € | 4 176,66 € |
| 6 250 | 0,69444 € | 4 340,25 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |

