UPB1H101MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 9 293
Unit Price: 0,47000 €
Datasheet

Similar


Nichicon
In Stock: 2 760
Unit Price: 0,49000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 15 779
Unit Price: 0,59000 €
Datasheet

Direct


Rubycon
In Stock: 3
Unit Price: 0,46000 €
Datasheet

Direct


Rubycon
In Stock: 2 256
Unit Price: 0,36000 €
Datasheet

Direct


Rubycon
In Stock: 797
Unit Price: 0,49000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Direct


Rubycon
In Stock: 12 551
Unit Price: 0,45000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3 688
Unit Price: 0,50000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Upgrade


Rubycon
In Stock: 4 188
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 43
Unit Price: 0,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 19 929
Unit Price: 0,50000 €
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPB1H101MPD

DigiKey Part Number
493-5977-ND
Manufacturer
Manufacturer Product Number
UPB1H101MPD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPB1H101MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes