



UPS0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-5348-1-ND - Cut Tape (CT) 493-5348-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,48820 € | 24,41 € |
| 100 | 0,44040 € | 44,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35790 € | 178,95 € |
| 1 000 | 0,33193 € | 331,93 € |
| 1 500 | 0,31883 € | 478,25 € |
| 2 500 | 0,30420 € | 760,50 € |
| 3 500 | 0,29561 € | 1 034,63 € |
| 5 000 | 0,28731 € | 1 436,55 € |
| 6 000 | 0,28336 € | 1 700,16 € |
| 12 000 | 0,27001 € | 3 240,12 € |
| 12 500 | 0,26930 € | 3 366,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

