



URY1E681MHD1TO | |
|---|---|
DigiKey Part Number | 493-12120-1-ND - Cut Tape (CT) 493-12120-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URY1E681MHD1TO |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY1E681MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77400 € | 7,74 € |
| 50 | 0,59480 € | 29,74 € |
| 100 | 0,53850 € | 53,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44122 € | 220,61 € |
| 1 000 | 0,41060 € | 410,60 € |
| 1 500 | 0,39514 € | 592,71 € |
| 2 500 | 0,37791 € | 944,78 € |
| 3 500 | 0,36779 € | 1 287,27 € |
| 5 000 | 0,35800 € | 1 790,00 € |
| 6 000 | 0,35335 € | 2 120,10 € |
| 12 000 | 0,33761 € | 4 051,32 € |
| 12 500 | 0,33678 € | 4 209,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

